LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-9 Gen 6 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-9-40-90-36-TC60-F7-3

DigiKey Part Number
1214-CXM-9-40-90-36-TC60-F7-3-ND
Manufacturer
Manufacturer Product Number
CXM-9-40-90-36-TC60-F7-3
Description
LED COB CXM-9 NEU WHT SQ 4000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CXM-9 Gen 6 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1790lm (Typ)
Current - Test
360mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
33.2V
Lumens/Watt @ Current - Test
150 lm/W
Current - Max
1A
CRI (Color Rendering Index)
90
Viewing Angle
120°
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
1.40mm
Light Emitting Surface (LES)
9.60mm Dia
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 836
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1100,79000 Kč100,79 Kč
8059,82063 Kč4 785,65 Kč
16056,37044 Kč9 019,27 Kč
56051,41211 Kč28 790,78 Kč
1 04049,45978 Kč51 438,17 Kč
2 00047,69098 Kč95 381,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:100,79000 Kč
Unit Price with VAT:121,95590 Kč