CMU1013-0000-00PN0U0A30H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 64,27645 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 76,61225 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 64,27645 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 102,58258 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 102,58258 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 102,58258 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 92,19488 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 92,19488 Kč
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 64,92058 Kč
Datasheet

Parametric Equivalent


Lumileds
In Stock: 480
Unit Price: 167,14000 Kč
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 494
Unit Price: 71,81000 Kč
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 500
Unit Price: 71,81000 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMU1013 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1013-0000-00PN0U0A30H

DigiKey Part Number
90-CMU1013-0000-00PN0U0A30H-ND
Manufacturer
Manufacturer Product Number
CMU1013-0000-00PN0U0A30H
Description
XLAMP CMU LED WHITE PRO9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1013 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1992lm (Typ)
Current - Test
360mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
33.7V
Lumens/Watt @ Current - Test
164 lm/W
Current - Max
960mA
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
1.50mm
Light Emitting Surface (LES)
9.80mm Dia
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
40076,61225 Kč30 644,90 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,61225 Kč
Unit Price with VAT:92,70082 Kč