
L2C6-30902L04A0900 | |
|---|---|
DigiKey Part Number | 1416-L2C6-30902L04A0900-ND |
Manufacturer | |
Manufacturer Product Number | L2C6-30902L04A0900 |
Description | WARM-WHITE COB 90 CRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB Gen 2 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1890lm (Typ) | |
Current - Test | 360mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.9V | |
Lumens/Watt @ Current - Test | 155 lm/W | |
Current - Max | 900mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.60mm | |
Light Emitting Surface (LES) | 9.80mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,14000 Kč | 167,14 Kč |
| 10 | 126,99600 Kč | 1 269,96 Kč |
| 160 | 100,06863 Kč | 16 010,98 Kč |
| 640 | 91,97944 Kč | 58 866,84 Kč |
| 1 120 | 89,40779 Kč | 100 136,72 Kč |
| 2 080 | 86,94172 Kč | 180 838,78 Kč |
| Unit Price without VAT: | 167,14000 Kč |
|---|---|
| Unit Price with VAT: | 202,23940 Kč |

