
CMA1303-0000-000N0H0A27G | |
|---|---|
DigiKey Part Number | CMA1303-0000-000N0H0A27G-ND |
Manufacturer | |
Manufacturer Product Number | CMA1303-0000-000N0H0A27G |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1303 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37.4V |
Series | Lumens/Watt @ Current - Test 114 lm/W |
Packaging Tray | Current - Max 350mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 116° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 4.50mm Dia |
Luminous Flux @ Current/Temperature 748lm (Typ) | Lens Type Flat |
Current - Test 175mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMA1303-0000-000N0H0A30G | Cree LED | 45 | CMA1303-0000-000N0H0A30G-ND | 64,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 61,04100 Kč | 610,41 Kč |
| 50 | 59,30680 Kč | 2 965,34 Kč |
| 100 | 54,61580 Kč | 5 461,58 Kč |
| 200 | 49,66865 Kč | 9 933,73 Kč |
| 500 | 46,51980 Kč | 23 259,90 Kč |
| 1 000 | 42,83613 Kč | 42 836,13 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |

