LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMA1303 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA1303-0000-000N0H0A30G

DigiKey Part Number
CMA1303-0000-000N0H0A30G-ND
Manufacturer
Manufacturer Product Number
CMA1303-0000-000N0H0A30G
Description
LED COB XLAMP WARM WHT SQ 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1303 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
780lm (Typ)
Current - Test
175mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
37.4V
Lumens/Watt @ Current - Test
119 lm/W
Current - Max
350mA
CRI (Color Rendering Index)
80
Viewing Angle
116°
Features
-
Size / Dimension
13.35mm L x 13.35mm W
Height
1.70mm
Light Emitting Surface (LES)
4.50mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
164,25000 Kč64,25 Kč
1061,04100 Kč610,41 Kč
5059,30680 Kč2 965,34 Kč
10054,61580 Kč5 461,58 Kč
20049,66865 Kč9 933,73 Kč
50046,51980 Kč23 259,90 Kč
1 00042,83613 Kč42 836,13 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,25000 Kč
Unit Price with VAT:77,74250 Kč