
CLM2B-REW-CYAZ0AA3 | |
|---|---|
DigiKey Part Number | CLM2B-REW-CYAZ0AA3TR-ND - Tape & Reel (TR) CLM2B-REW-CYAZ0AA3CT-ND - Cut Tape (CT) CLM2B-REW-CYAZ0AA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM2B-REW-CYAZ0AA3 |
Description | LED RED DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.5V 4-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CLM2B-REW-CYAZ0AA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.5V | |
Current - Test | 50mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 3.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 100 | 5,52040 Kč | 552,04 Kč |
| 500 | 4,97106 Kč | 2 485,53 Kč |
| 1 000 | 4,75101 Kč | 4 751,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 4,65736 Kč | 10 711,93 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |




