Amber 591nm LED Indication - Discrete 2.5V 4-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM2B-AEW-CYBB0263

DigiKey Part Number
CLM2B-AEW-CYBB0263TR-ND - Tape & Reel (TR)
CLM2B-AEW-CYBB0263CT-ND - Cut Tape (CT)
CLM2B-AEW-CYBB0263DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLM2B-AEW-CYBB0263
Description
LED AMBER DIFFUSED 4PLCC SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Amber 591nm LED Indication - Discrete 2.5V 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.60mm Dia
Voltage - Forward (Vf) (Typ)
2.5V
Current - Test
50mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
3.55mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 170
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
106,13100 Kč61,31 Kč
1005,29570 Kč529,57 Kč
5004,77032 Kč2 385,16 Kč
1 0004,55909 Kč4 559,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 3004,46207 Kč10 262,76 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč