CLA2A-WKW-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA2A-WKW-CYAZ0343

DigiKey Part Number
90-CLA2A-WKW-CYAZ0343TR-ND - Tape & Reel (TR)
90-CLA2A-WKW-CYAZ0343CT-ND - Cut Tape (CT)
90-CLA2A-WKW-CYAZ0343DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLA2A-WKW-CYAZ0343
Description
LED COOL WHITE DIFF 4PLCC SMD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White, Cool 5500K LED Indication - Discrete 3.2V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 631
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,50000 Kč7,50 Kč
106,97800 Kč69,78 Kč
1006,44900 Kč644,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,49880 Kč14 997,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,50000 Kč
Unit Price with VAT:9,07500 Kč