White, Cool 5500K LED Indication - Discrete 3.2V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA2A-WKW-CYBZ0343

DigiKey Part Number
CLA2A-WKW-CYBZ0343TR-ND - Tape & Reel (TR)
CLA2A-WKW-CYBZ0343CT-ND - Cut Tape (CT)
CLA2A-WKW-CYBZ0343DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLA2A-WKW-CYBZ0343
Description
LED COOL WHITE DIFF 4PLCC SMD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White, Cool 5500K LED Indication - Discrete 3.2V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 270
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
108,71400 Kč87,14 Kč
1007,51310 Kč751,31 Kč
5006,76682 Kč3 383,41 Kč
1 0006,46717 Kč6 467,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,40229 Kč12 804,58 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč