CLA1A-MKW-CXAYA513 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 3 086
Unit Price: 5,46000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1 937
Unit Price: 5,04000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 3,68725 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1 945
Unit Price: 5,88000 Kč
Datasheet
LED Lighting CLA1A-WKW/MKW White, Warm 3200K 3.6V 30mA 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA1A-MKW-CXAYA513

DigiKey Part Number
CLA1A-MKW-CXAYA513TR-ND - Tape & Reel (TR)
CLA1A-MKW-CXAYA513CT-ND - Cut Tape (CT)
CLA1A-MKW-CXAYA513DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLA1A-MKW-CXAYA513
Description
LED CLA1A-WKW WHT 3200K 4PLCC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
LED Lighting CLA1A-WKW/MKW White, Warm 3200K 3.6V 30mA 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3200K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
6lm (Typ)
Current - Test
30mA
Voltage - Forward (Vf) (Typ)
3.6V
Lumens/Watt @ Current - Test
56 lm/W
CRI (Color Rendering Index)
80 (Typ)
Current - Max
35mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
4-PLCC
Supplier Device Package
4-PLCC
Size / Dimension
0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Thermal Resistance of Package
200°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
105,10300 Kč51,03 Kč
1004,40120 Kč440,12 Kč
5003,96442 Kč1 982,21 Kč
1 0003,78909 Kč3 789,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,68725 Kč7 374,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč