C51xA-Wxx-Cx0x0xx1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-RCS-CX0Y0AA1

DigiKey Part Number
C503B-RCS-CX0Y0AA1-ND
Manufacturer
Manufacturer Product Number
C503B-RCS-CX0Y0AA1
Description
LED RED CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
12.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,21000 Kč4,21 Kč
104,00000 Kč40,00 Kč
1003,69220 Kč369,22 Kč
50 0003,07332 Kč153 666,00 Kč
Unit Price without VAT:4,21000 Kč
Unit Price with VAT:5,09410 Kč