Green 527nm LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-GCS-CB0C0782

DigiKey Part Number
90-C503B-GCS-CB0C0782CT-ND - Cut Tape (CT)
90-C503B-GCS-CB0C0782TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503B-GCS-CB0C0782
Description
LED GREEN CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
C503B-GCS-CB0C0782 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
3.2V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Test
20mA
Part Status
Active
Viewing Angle
30°
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
12.70mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C503B-GCN-CB0C0892Cree LED2 41190-C503B-GCN-CB0C0892CT-ND8,13000 KčDirect
C503B-GCS-CB0C0781Cree LED120C503B-GCS-CB0C0781-ND6,47000 KčParametric Equivalent
In-Stock: 2 437
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,72000 Kč7,72 Kč
106,73600 Kč67,36 Kč
1005,81450 Kč581,45 Kč
5005,23598 Kč2 617,99 Kč
1 0005,00407 Kč5 004,07 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 5004,91356 Kč12 283,90 Kč
Manufacturers Standard Package
Unit Price without VAT:7,72000 Kč
Unit Price with VAT:9,34120 Kč