C503B-AAN-CY0C0252 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 3,39496 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 3,04051 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 3,25050 Kč

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 3,61166 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 3,23369 Kč
Datasheet
Image for C503B-AAN-CY0C0252 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-AAN-CY0C0252

DigiKey Part Number
90-C503B-AAN-CY0C0252TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503B-AAN-CY0C0252
Description
LED AMBER CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.55mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
2 5002,91032 Kč7 275,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,91032 Kč
Unit Price with VAT:3,52149 Kč