C503B-AAN-CA0C0341 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 3,04051 Kč
Datasheet
Image for C503B-AAN-CA0C0341 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-AAN-CA0C0341

DigiKey Part Number
90-C503B-AAN-CA0C0341-ND
Manufacturer
Manufacturer Product Number
C503B-AAN-CA0C0341
Description
LED AMBER CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.55mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5003,39496 Kč1 697,48 Kč
Manufacturers Standard Package
Unit Price without VAT:3,39496 Kč
Unit Price with VAT:4,10790 Kč