
LCD STANDARD RESIN WHITE 1KG | |
|---|---|
DigiKey Part Number | 4095-LCDSTANDARDRESINWHITE1KG-ND |
Manufacturer | |
Manufacturer Product Number | LCD STANDARD RESIN WHITE 1KG |
Description | LCD STANDARD RESIN WHITE 1KG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Resin For use with 3D Printers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Creality 3D | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Resin | |
For Use With/Related Products | 3D Printers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,85000 Kč | 564,85 Kč |
| 15 | 490,59733 Kč | 7 358,96 Kč |
| 30 | 473,21800 Kč | 14 196,54 Kč |
| 60 | 456,46150 Kč | 27 387,69 Kč |
| 105 | 443,36981 Kč | 46 553,83 Kč |
| 255 | 423,38557 Kč | 107 963,32 Kč |
| 510 | 408,40575 Kč | 208 286,93 Kč |
| Unit Price without VAT: | 564,85000 Kč |
|---|---|
| Unit Price with VAT: | 683,46850 Kč |


