
LCD STANDARD RESIN TRANSPARENT 1KG | |
|---|---|
DigiKey Part Number | 4095-LCDSTANDARDRESINTRANSPARENT1KG-ND |
Manufacturer | |
Manufacturer Product Number | LCD STANDARD RESIN TRANSPARENT 1KG |
Description | LCD STANDARD RESIN-TRANSPARENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | UV LCD Resin For use with 3D Printers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Creality 3D | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | UV LCD Resin | |
For Use With/Related Products | 3D Printers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,85000 Kč | 564,85 Kč |
| 10 | 501,05400 Kč | 5 010,54 Kč |
| 25 | 477,72120 Kč | 11 943,03 Kč |
| 50 | 460,80960 Kč | 23 040,48 Kč |
| 100 | 444,49830 Kč | 44 449,83 Kč |
| 250 | 423,82364 Kč | 105 955,91 Kč |
| 500 | 408,82476 Kč | 204 412,38 Kč |
| Unit Price without VAT: | 564,85000 Kč |
|---|---|
| Unit Price with VAT: | 683,46850 Kč |






