



CREALITY HALOT-X1 COMBO | |
|---|---|
DigiKey Part Number | 4095-CREALITYHALOT-X1COMBO-ND |
Manufacturer | |
Manufacturer Product Number | CREALITY HALOT-X1 COMBO |
Description | RESIN PRINTER WITH AN INTELLIGEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3D Printer 100 ~ 120V, 200 ~ 240V USB, WiFi |
Category | Interface USB, WiFi |
Manufacturer Creality 3D | Voltage - Supply 100 ~ 120V, 200 ~ 240V |
Packaging Box | Features 16K LCD Resin Printer |
Part Status Active | Contents 3D Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 025,27000 Kč | 13 025,27 Kč |
| 10 | 11 556,06000 Kč | 115 560,60 Kč |
| Unit Price without VAT: | 13 025,27000 Kč |
|---|---|
| Unit Price with VAT: | 15 760,57670 Kč |



