
CR9521-20 | |
|---|---|
DigiKey Part Number | 582-1030-ND |
Manufacturer | |
Manufacturer Product Number | CR9521-20 |
Description | CURRENT SENSOR XFMR 20A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Transformer w/Conditioning Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, 0V ~ 5V | |
Sensitivity | - | |
Frequency | 50Hz ~ 400Hz | |
Linearity | - | |
Accuracy | ±0.5% | |
Voltage - Supply | Self Powered | |
Response Time | 100ms (On), 250ms (Off) | |
Current - Supply (Max) | - | |
Operating Temperature | -30°C ~ 60°C | |
Polarization | Bidirectional | |
Mounting Type | - | |
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 854,41000 Kč | 854,41 Kč |
| 5 | 785,91400 Kč | 3 929,57 Kč |
| 10 | 760,42200 Kč | 7 604,22 Kč |
| 25 | 729,95760 Kč | 18 248,94 Kč |
| 50 | 723,42300 Kč | 36 171,15 Kč |
| Unit Price without VAT: | 854,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 033,83610 Kč |



