Current Sensor 100A 1 Channel Current Switch Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR9350-ACA

DigiKey Part Number
582-1023-ND
Manufacturer
Manufacturer Product Number
CR9350-ACA
Description
CURRENT SENSOR SWITCH 100A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current Sensor 100A 1 Channel Current Switch Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
SCR
Sensitivity
-
Frequency
50Hz ~ 400Hz
Linearity
-
Accuracy
-
Voltage - Supply
Self Powered
Response Time
100ms (On), 250ms (Off)
Current - Supply (Max)
-
Operating Temperature
-30°C ~ 60°C
Polarization
Bidirectional
Mounting Type
-
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1897,03000 Kč897,03 Kč
5825,18000 Kč4 125,90 Kč
10798,44900 Kč7 984,49 Kč
25766,45200 Kč19 161,30 Kč
50744,55540 Kč37 227,77 Kč
100724,46670 Kč72 446,67 Kč
Manufacturers Standard Package
Unit Price without VAT:897,03000 Kč
Unit Price with VAT:1 085,40630 Kč