
CR9321-ACA | |
|---|---|
DigiKey Part Number | 582-1020-ND |
Manufacturer | |
Manufacturer Product Number | CR9321-ACA |
Description | CURRENT SENSOR SWITCH 100A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Current Switch Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | SCR | |
Sensitivity | - | |
Frequency | 50Hz ~ 400Hz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | Self Powered | |
Response Time | 100ms (On), 250ms (Off) | |
Current - Supply (Max) | - | |
Operating Temperature | -30°C ~ 60°C | |
Polarization | Bidirectional | |
Mounting Type | - | |
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,24000 Kč | 556,24 Kč |
| 5 | 509,28600 Kč | 2 546,43 Kč |
| 10 | 491,79400 Kč | 4 917,94 Kč |
| 25 | 470,88440 Kč | 11 772,11 Kč |
| 50 | 456,57220 Kč | 22 828,61 Kč |
| 100 | 450,92160 Kč | 45 092,16 Kč |
| Unit Price without VAT: | 556,24000 Kč |
|---|---|
| Unit Price with VAT: | 673,05040 Kč |





