CR7310-EH-120-.01.1-X-CD-ELR-I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR7310-EH-120-.01.1-X-CD-ELR-I

DigiKey Part Number
582-1080-ND
Manufacturer
Manufacturer Product Number
CR7310-EH-120-.01.1-X-CD-ELR-I
Description
REL AC GROUND FAULT SENS 120VAC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ground Fault Sensing AC 120VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CR Magnetics Inc.
Series
Packaging
Box
Part Status
Active
Type
Ground Fault Sensing AC
Trip Status
Energized High
Trip Range
0.01 ~ 0.1A AC
Delay Time
No Delay
Voltage - Supply
120VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
20A @ 240VAC
Mounting Type
Chassis Mount
Operating Temperature
-30°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 025,52000 Kč3 025,52 Kč
52 820,53200 Kč14 102,66 Kč
102 744,09900 Kč27 440,99 Kč
252 652,62840 Kč66 315,71 Kč
502 590,00460 Kč129 500,23 Kč
Manufacturers Standard Package
Unit Price without VAT:3 025,52000 Kč
Unit Price with VAT:3 660,87920 Kč