Current Sensing AC 120VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR4395-EH-120-330-A-CD-ELR-I

DigiKey Part Number
582-1075-ND
Manufacturer
Manufacturer Product Number
CR4395-EH-120-330-A-CD-ELR-I
Description
RELAY AC CUR SENS 120VAC CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current Sensing AC 120VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CR Magnetics Inc.
Series
Packaging
Box
Part Status
Active
Type
Current Sensing AC
Trip Status
Energized High
Trip Range
3.0 ~ 30A AC
Delay Time
0.5 Sec ~ 6 Sec
Voltage - Supply
120VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
20A @ 240VAC
Mounting Type
Chassis Mount
Operating Temperature
-30°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 297,18000 Kč2 297,18 Kč
102 045,54100 Kč20 455,41 Kč
251 953,11640 Kč48 827,91 Kč
501 885,93120 Kč94 296,56 Kč
1001 821,01170 Kč182 101,17 Kč
Manufacturers Standard Package
Unit Price without VAT:2 297,18000 Kč
Unit Price with VAT:2 779,58780 Kč