Similar




RR132-2E33-551 | |
|---|---|
DigiKey Part Number | 306-RR132-2E33-551TR-ND - Tape & Reel (TR) 306-RR132-2E33-551CT-ND - Cut Tape (CT) 306-RR132-2E33-551DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR132-2E33-551 |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 5.5V |
Mfr | Current - Supply (Max) 90nA (Typ) |
Series | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Function Unipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-23-3 |
Polarization South Pole | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Range -1.5mT Trip, -1.0mT Release | Base Product Number |
Test Condition 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT8111DT-IS3 | Allegro MicroSystems | 2 413 | 620-CT8111DT-IS3CT-ND | 21,90000 Kč | Similar |


