
CT8111DT-IS3 | |
|---|---|
DigiKey Part Number | 620-CT8111DT-IS3TR-ND - Tape & Reel (TR) 620-CT8111DT-IS3CT-ND - Cut Tape (CT) 620-CT8111DT-IS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8111DT-IS3 |
Description | UNIPOLAR MAGNETIC LATCH OPEN DRA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | Unidirectional | |
Sensing Range | 1.5mT Trip, 1mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 900nA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | Programmable Hysteresis | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 5 | 19,48600 Kč | 97,43 Kč |
| 10 | 18,49900 Kč | 184,99 Kč |
| 25 | 17,32760 Kč | 433,19 Kč |
| 50 | 16,53380 Kč | 826,69 Kč |
| 100 | 15,80310 Kč | 1 580,31 Kč |
| 500 | 14,33450 Kč | 7 167,25 Kč |
| 1 000 | 13,78897 Kč | 13 788,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,49242 Kč | 31 477,26 Kč |
| 6 000 | 10,13105 Kč | 60 786,30 Kč |
| 9 000 | 9,93366 Kč | 89 402,94 Kč |
| 15 000 | 9,69886 Kč | 145 482,90 Kč |
| 21 000 | 9,55223 Kč | 200 596,83 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

