RR132-2E32-551 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 2 413
Unit Price: 0,89000 Kč
Datasheet
Digital Switch Unipolar Switch Open Drain Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Unipolar Switch Open Drain Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
How to Orient Magnets Around Magnetic Sensors
RR1EK3-0003 Demo Board Overview - Low-Power TMR Sensors, 2022

RR132-2E32-551

DigiKey Part Number
306-RR132-2E32-551TR-ND - Tape & Reel (TR)
306-RR132-2E32-551CT-ND - Cut Tape (CT)
306-RR132-2E32-551DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR132-2E32-551
Description
MAGNETIC SWITCH UNIPOLAR SOT23-3
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
RR132-2E32-551 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
-1.5mT Trip, -1.0mT Release
Test Condition
25°C
Voltage - Supply
1.7V ~ 5.5V
Current - Supply (Max)
90nA (Typ)
Current - Output (Max)
20mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes