Digital Switch Special Purpose Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) 4-LGA (1.45x1.45)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Special Purpose Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) 4-LGA (1.45x1.45)
RR123-1H02-612-DK1 TMR Sensor-Switch Demo Kit Overview

RR123-1H02-612

DigiKey Part Number
306-RR123-1H02-612TR-ND - Tape & Reel (TR)
306-RR123-1H02-612CT-ND - Cut Tape (CT)
306-RR123-1H02-612DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR123-1H02-612
Description
MAG SWITCH TMR 7G LGA-4
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Digital Switch Special Purpose Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) 4-LGA (1.45x1.45)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1V ~ 3.6V
Mfr
Current - Supply (Max)
20nA
Series
Current - Output (Max)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Push-Pull
Part Status
Active
Features
Sleep Mode
Function
Special Purpose
Mounting Type
Surface Mount
Technology
Supplier Device Package
4-LGA (1.45x1.45)
Polarization
North Pole, South Pole
Package / Case
4-XFLGA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38 667
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,94000 Kč22,94 Kč
520,23000 Kč101,15 Kč
1019,20800 Kč192,08 Kč
2518,00240 Kč450,06 Kč
5017,17240 Kč858,62 Kč
10016,41740 Kč1 641,74 Kč
50014,90126 Kč7 450,63 Kč
1 00014,33711 Kč14 337,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,53807 Kč40 614,21 Kč
6 00013,08766 Kč78 525,96 Kč
9 00012,84175 Kč115 575,75 Kč
15 00012,54903 Kč188 235,45 Kč
Manufacturers Standard Package
Unit Price without VAT:22,94000 Kč
Unit Price with VAT:27,75740 Kč