


RR123-1H02-612-DK1 | |
|---|---|
DigiKey Part Number | 306-RR123-1H02-612-DK1-ND |
Manufacturer | |
Manufacturer Product Number | RR123-1H02-612-DK1 |
Description | EVAL BOARD FOR RR123-1H02-612 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RR123-1H02-612 RedRock® Magnetic, TMR (Tunneling Magnetoresistive) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Magnetic, TMR (Tunneling Magnetoresistive) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 1V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | RR123-1H02-612 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 681,39000 Kč | 681,39 Kč |
| Unit Price without VAT: | 681,39000 Kč |
|---|---|
| Unit Price with VAT: | 824,48190 Kč |



