
RR123-1H02-612-C10 | |
|---|---|
DigiKey Part Number | 306-RR123-1H02-612-C10-ND |
Manufacturer | |
Manufacturer Product Number | RR123-1H02-612-C10 |
Description | COUPON BOARD FOR RR123-1H02-612 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RR123-1H02-612 RedRock® Magnetic, TMR (Tunneling Magnetoresistive) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Magnetic, TMR (Tunneling Magnetoresistive) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 1V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | RR123-1H02-612 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 767,06000 Kč | 767,06 Kč |
| 5 | 704,35600 Kč | 3 521,78 Kč |
| 10 | 681,00700 Kč | 6 810,07 Kč |
| 25 | 653,12160 Kč | 16 328,04 Kč |
| 50 | 634,03460 Kč | 31 701,73 Kč |
| 100 | 616,52230 Kč | 61 652,23 Kč |
| Unit Price without VAT: | 767,06000 Kč |
|---|---|
| Unit Price with VAT: | 928,14260 Kč |





