



RR122-3C62-511 | |
|---|---|
DigiKey Part Number | 306-RR122-3C62-511TR-ND - Tape & Reel (TR) 306-RR122-3C62-511CT-ND - Cut Tape (CT) 306-RR122-3C62-511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR122-3C62-511 |
Description | MAG SWITCH LATCH/BIPLR SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Latch, Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | -1.0mT Trip, 1.0mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 1.9µA (Typ) | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 5 | 14,90800 Kč | 74,54 Kč |
| 10 | 14,13200 Kč | 141,32 Kč |
| 25 | 13,21200 Kč | 330,30 Kč |
| 50 | 12,58620 Kč | 629,31 Kč |
| 100 | 12,01300 Kč | 1 201,30 Kč |
| 500 | 10,86226 Kč | 5 431,13 Kč |
| 1 000 | 10,43433 Kč | 10 434,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,82853 Kč | 29 485,59 Kč |
| 6 000 | 9,48704 Kč | 56 922,24 Kč |
| 9 000 | 9,30064 Kč | 83 705,76 Kč |
| 15 000 | 9,07885 Kč | 136 182,75 Kč |
| 21 000 | 8,94023 Kč | 187 744,83 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |


