
CT8122AN-IS3 | |
|---|---|
DigiKey Part Number | 620-CT8122AN-IS3TR-ND - Tape & Reel (TR) 620-CT8122AN-IS3CT-ND - Cut Tape (CT) 620-CT8122AN-IS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8122AN-IS3 |
Description | INTEGRATED DIGITAL BIPOLAR, TMR, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 5.5V |
Mfr | Current - Supply (Max) 4µA |
Series | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Latch, Bipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-23-3 |
Polarization North Pole, South Pole | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Range 1mT Trip, -1mT Release | Base Product Number |
Test Condition -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 5 | 16,97600 Kč | 84,88 Kč |
| 10 | 16,12100 Kč | 161,21 Kč |
| 25 | 15,09120 Kč | 377,28 Kč |
| 50 | 14,39020 Kč | 719,51 Kč |
| 100 | 13,74380 Kč | 1 374,38 Kč |
| 500 | 12,44740 Kč | 6 223,70 Kč |
| 1 000 | 11,96563 Kč | 11 965,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,28324 Kč | 33 849,72 Kč |
| 6 000 | 10,89870 Kč | 65 392,20 Kč |
| 9 000 | 10,68865 Kč | 96 197,85 Kč |
| 15 000 | 10,43878 Kč | 156 581,70 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |


