
SFH 5721 | |
|---|---|
DigiKey Part Number | 475-SFH5721TR-ND - Tape & Reel (TR) 475-SFH5721CT-ND - Cut Tape (CT) 475-SFH5721DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 5721 |
Description | SENSOR OPT 850NM AMBIENT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 850nm Digital |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 850nm | |
Proximity Detection | - | |
Output Type | Digital | |
Voltage - Supply | 2.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 22,93000 Kč | 229,30 Kč |
| 100 | 17,26040 Kč | 1 726,04 Kč |
| 500 | 14,74480 Kč | 7 372,40 Kč |
| 1 000 | 13,92314 Kč | 13 923,14 Kč |
| 2 000 | 13,22643 Kč | 26 452,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,63649 Kč | 50 545,96 Kč |
| 8 000 | 12,13713 Kč | 97 097,04 Kč |
| 12 000 | 11,88154 Kč | 142 578,48 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |




