Similar




RR122-1B13-512 | |
|---|---|
DigiKey Part Number | 306-RR122-1B13-512TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RR122-1B13-512 |
Description | MAGNETIC SWITCH OMNIPOLAR 4LGA |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) 4-LGA (1.45x1.45) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 5.5V |
Mfr | Current - Supply (Max) 50nA (Typ) |
Series | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) | Output Type Push-Pull |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Function Omnipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package 4-LGA (1.45x1.45) |
Polarization North Pole, South Pole | Package / Case 4-XFLGA |
Sensing Range ±3.0mT Trip, ±2.0mT Release | Base Product Number |
Test Condition 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT8132BV-HL4 | Allegro MicroSystems | 1 617 | 620-CT8132BV-HL4CT-ND | 24,19000 Kč | Similar |


