



RR122-1A22-512 | |
|---|---|
DigiKey Part Number | 306-RR122-1A22-512TR-ND - Tape & Reel (TR) 306-RR122-1A22-512CT-ND - Cut Tape (CT) 306-RR122-1A22-512DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR122-1A22-512 |
Description | MAGNETIC SWITCH OMNIPOLAR 4LGA |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) 4-LGA (1.4x1.4) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 5.5V |
Mfr | Current - Supply (Max) 100nA (Typ) |
Series | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Function Omnipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package 4-LGA (1.4x1.4) |
Polarization North Pole, South Pole | Package / Case 4-XFLGA |
Sensing Range ±0.9mT Trip, ±0.5mT Release | Base Product Number |
Test Condition 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT8132SK-IL4 | Allegro MicroSystems | 14 186 | 620-CT8132SK-IL4CT-ND | 24,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,74962 Kč | 32 248,86 Kč |
| 6 000 | 10,38090 Kč | 62 285,40 Kč |
| 9 000 | 10,17957 Kč | 91 616,13 Kč |
| 15 000 | 9,93994 Kč | 149 099,10 Kč |
| 21 000 | 9,79028 Kč | 205 595,88 Kč |
| Unit Price without VAT: | 10,74962 Kč |
|---|---|
| Unit Price with VAT: | 13,00704 Kč |


