
CT8132SK-IL4 | |
|---|---|
DigiKey Part Number | 620-CT8132SK-IL4TR-ND - Tape & Reel (TR) 620-CT8132SK-IL4CT-ND - Cut Tape (CT) 620-CT8132SK-IL4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8132SK-IL4 |
Description | INTEGRATED DIGITAL OMNIPOLAR, TM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) 4-LGA (1.45x1.45) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 5.5V |
Mfr | Current - Supply (Max) 5µA |
Series | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Function Latch, Omnipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package 4-LGA (1.45x1.45) |
Polarization North Pole, South Pole | Package / Case 4-XFLGA |
Sensing Range ±0.9mT Trip, ±0.5mT Release | Base Product Number |
Test Condition -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 5 | 21,27200 Kč | 106,36 Kč |
| 10 | 20,20900 Kč | 202,09 Kč |
| 25 | 18,93680 Kč | 473,42 Kč |
| 50 | 18,07340 Kč | 903,67 Kč |
| 100 | 17,28500 Kč | 1 728,50 Kč |
| 500 | 15,69710 Kč | 7 848,55 Kč |
| 1 000 | 15,10668 Kč | 15 106,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,27038 Kč | 42 811,14 Kč |
| 6 000 | 13,79897 Kč | 82 793,82 Kč |
| 9 000 | 13,54152 Kč | 121 873,68 Kč |
| 15 000 | 13,23508 Kč | 198 526,20 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |




