DSS41A05 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Coto Technology
In Stock: 9 980
Unit Price: 37,17000 Kč
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 3 530
Unit Price: 308,46000 Kč
Datasheet

Similar


Standex-Meder Electronics
In Stock: 3 089
Unit Price: 65,72000 Kč
Datasheet
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

DSS41A05

DigiKey Part Number
420-1021-ND
Manufacturer
Manufacturer Product Number
DSS41A05
Description
RELAY REED SPST 500MA 5V
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
200VAC, 200VDC - Max
Coil Current
10 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.8 VDC
Operate Time
0.5 ms
Release Time
0.5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
-
Coil Resistance
500 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes