


CT128 | |
---|---|
DigiKey Part Number | 306-CT128-ND |
Manufacturer | |
Manufacturer Product Number | CT128 |
Description | COTO MOSFET - 1 FORM A, 400V, .0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 4.5 A | |
On-State Resistance (Max) | 50 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 136,85000 Kč | 136,85 Kč |
10 | 121,98000 Kč | 1 219,80 Kč |
25 | 116,48120 Kč | 2 912,03 Kč |
50 | 112,49040 Kč | 5 624,52 Kč |
100 | 108,63260 Kč | 10 863,26 Kč |
250 | 103,72924 Kč | 25 932,31 Kč |
500 | 100,16606 Kč | 50 083,03 Kč |
1 000 | 96,72223 Kč | 96 722,23 Kč |
Unit Price without VAT: | 136,85000 Kč |
---|---|
Unit Price with VAT: | 165,58850 Kč |