
CT05-2550-J1 | |
|---|---|
DigiKey Part Number | 306-1426-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CT05-2550-J1 |
Description | SWITCH REED SPST-NO 250MA 100V |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 25 ~ 50AT Operate Range 5W 250mA (AC), 350mA (DC) 100 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CT05-2550-J1 Models |
Category | Voltage - Switching DC 140 V |
Manufacturer Coto Technology | Power - Rated 5W |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style J Lead |
Part Status Active | Length - Overall 0.298" (7.57mm) |
Type Molded Body Reed | Size - Body 0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm) |
Circuit SPST-NO | Height Above Board 0.094" (2.40mm) |
Operate Range 25 ~ 50AT | Operating Temperature -40°C ~ 125°C |
Release Range 5 ~ 45AT | Current - Carry 500mA (DC) |
Current - Switching 250mA (AC), 350mA (DC) | Base Product Number |
Voltage - Switching AC 100 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 84,79012 Kč | 169 580,24 Kč |
| Unit Price without VAT: | 84,79012 Kč |
|---|---|
| Unit Price with VAT: | 102,59605 Kč |


