CT05-1535-G1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Standex-Meder Electronics
In Stock: 10 625
Unit Price: 63,61000 Kč
Datasheet
Molded Body Reed Switch SPST-NO 15 ~ 35AT Operate Range 5W 250mA (AC), 350mA (DC) 100 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT05-1535-G1

DigiKey Part Number
306-1149-2-ND - Tape & Reel (TR)
306-1149-1-ND - Cut Tape (CT)
306-1149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT05-1535-G1
Description
SWITCH REED SPST-NO 250MA 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 15 ~ 35AT Operate Range 5W 250mA (AC), 350mA (DC) 100 V Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CT05-1535-G1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Switching DC
140 V
Manufacturer
Coto Technology
Power - Rated
5W
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Length - Overall
0.376" (9.55mm)
Type
Molded Body Reed
Size - Body
0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm)
Circuit
SPST-NO
Height Above Board
0.094" (2.40mm)
Operate Range
15 ~ 35AT
Operating Temperature
-40°C ~ 125°C
Current - Switching
250mA (AC), 350mA (DC)
Current - Carry
500mA (DC)
Voltage - Switching AC
100 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MK17-B-3Standex-Meder Electronics10 625374-1120-1-ND63,61000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1126,59000 Kč126,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00076,43958 Kč152 879,16 Kč
Manufacturers Standard Package
Unit Price without VAT:126,59000 Kč
Unit Price with VAT:153,17390 Kč