



CS136HT | |
|---|---|
DigiKey Part Number | CS136HT-ND |
Manufacturer | |
Manufacturer Product Number | CS136HT |
Description | SSR RELAY SPST-NO 2.5A 0-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2.5 A | |
On-State Resistance (Max) | 140 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 104,85216 Kč | 104 852,16 Kč |
| Unit Price without VAT: | 104,85216 Kč |
|---|---|
| Unit Price with VAT: | 126,87111 Kč |



