CS124TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS124TR

CS124TR

DigiKey Part Number
306-1444-2-ND - Tape & Reel (TR)
306-1444-1-ND - Cut Tape (CT)
306-1444-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS124TR
Description
SSR RELAY SPST-NO 3.5A 0-40V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
CS124TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.37VDC
Voltage - Load
0 V ~ 40 V
Load Current
3.5 A
On-State Resistance (Max)
70 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1131,85000 Kč131,85 Kč
10117,52300 Kč1 175,23 Kč
25112,23200 Kč2 805,80 Kč
50108,38260 Kč5 419,13 Kč
100104,66660 Kč10 466,66 Kč
25099,94400 Kč24 986,00 Kč
50096,51038 Kč48 255,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00093,19259 Kč93 192,59 Kč
2 00089,98644 Kč179 972,88 Kč
Manufacturers Standard Package
Unit Price without VAT:131,85000 Kč
Unit Price with VAT:159,53850 Kč