



CS128 | |
|---|---|
DigiKey Part Number | 306-1385-5-ND |
Manufacturer | |
Manufacturer Product Number | CS128 |
Description | SSR RELAY SPST-NO 4.5A 0-40V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CS128 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 4.5 A | |
On-State Resistance (Max) | 50 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,43000 Kč | 139,43 Kč |
| 10 | 124,18200 Kč | 1 241,82 Kč |
| 25 | 118,59680 Kč | 2 964,92 Kč |
| 50 | 114,53140 Kč | 5 726,57 Kč |
| 100 | 110,60280 Kč | 11 060,28 Kč |
| 250 | 105,61240 Kč | 26 403,10 Kč |
| 500 | 101,98308 Kč | 50 991,54 Kč |
| 1 000 | 98,47726 Kč | 98 477,26 Kč |
| Unit Price without VAT: | 139,43000 Kč |
|---|---|
| Unit Price with VAT: | 168,71030 Kč |





