



C347STR | |
|---|---|
DigiKey Part Number | 306-1445-2-ND - Tape & Reel (TR) 306-1445-1-ND - Cut Tape (CT) 306-1445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C347STR |
Description | SSR RELAY SPST-NO 1A 0-80V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | C347STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,97000 Kč | 171,97 Kč |
| 10 | 153,28500 Kč | 1 532,85 Kč |
| 25 | 146,38960 Kč | 3 659,74 Kč |
| 50 | 141,37120 Kč | 7 068,56 Kč |
| 100 | 136,52270 Kč | 13 652,27 Kč |
| 250 | 130,35896 Kč | 32 589,74 Kč |
| 500 | 125,87882 Kč | 62 939,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 121,55028 Kč | 121 550,28 Kč |
| Unit Price without VAT: | 171,97000 Kč |
|---|---|
| Unit Price with VAT: | 208,08370 Kč |










