



9202-12-00 | |
|---|---|
DigiKey Part Number | 306-1293-ND |
Manufacturer | |
Manufacturer Product Number | 9202-12-00 |
Description | RELAY RF SPST-NO 500MA 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 9202-12-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 18.5 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.4 ms | |
Release Time | 0.1 ms | |
Features | Sealed - Hermetically | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 650 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,66000 Kč | 185,66 Kč |
| 10 | 165,41100 Kč | 1 654,11 Kč |
| 25 | 157,95080 Kč | 3 948,77 Kč |
| 50 | 152,53680 Kč | 7 626,84 Kč |
| 100 | 147,30160 Kč | 14 730,16 Kč |
| 300 | 139,36433 Kč | 41 809,30 Kč |
| 500 | 135,81754 Kč | 67 908,77 Kč |
| 1 000 | 131,14655 Kč | 131 146,55 Kč |
| Unit Price without VAT: | 185,66000 Kč |
|---|---|
| Unit Price with VAT: | 224,64860 Kč |



