



9002-12-01 | |
|---|---|
DigiKey Part Number | 306-1061-ND |
Manufacturer | |
Manufacturer Product Number | 9002-12-01 |
Description | RELAY RF SPST-NO 500MA 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 9002-12-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 16 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.35 ms | |
Release Time | 0.1 ms | |
Features | Diode | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 750 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,40000 Kč | 156,40 Kč |
| 10 | 139,26700 Kč | 1 392,67 Kč |
| 25 | 132,99400 Kč | 3 324,85 Kč |
| 50 | 128,43440 Kč | 6 421,72 Kč |
| 100 | 124,03080 Kč | 12 403,08 Kč |
| 250 | 118,43152 Kč | 29 607,88 Kč |
| 500 | 114,36128 Kč | 57 180,64 Kč |
| 1 000 | 110,42956 Kč | 110 429,56 Kč |
| Unit Price without VAT: | 156,40000 Kč |
|---|---|
| Unit Price with VAT: | 189,24400 Kč |




