

9091-05-10 | |
|---|---|
DigiKey Part Number | 306-1266-ND |
Manufacturer | |
Manufacturer Product Number | 9091-05-10 |
Description | RELAY REED SPST 500MA 5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9091-05-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.3 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,89000 Kč | 142,89 Kč |
| 10 | 127,37500 Kč | 1 273,75 Kč |
| 30 | 120,52233 Kč | 3 615,67 Kč |
| 60 | 116,39117 Kč | 6 983,47 Kč |
| 120 | 112,39692 Kč | 13 487,63 Kč |
| 270 | 107,89322 Kč | 29 131,17 Kč |
| 510 | 104,48655 Kč | 53 288,14 Kč |
| 1 020 | 100,89337 Kč | 102 911,24 Kč |
| Unit Price without VAT: | 142,89000 Kč |
|---|---|
| Unit Price with VAT: | 172,89690 Kč |


