Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

8L01-05-011

DigiKey Part Number
306-1020-ND
Manufacturer
Manufacturer Product Number
8L01-05-011
Description
RELAY REED SPST 500MA 5V
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
200VAC, 200VDC - Max
Coil Current
10 mA
Coil Type
Non Latching
Features
Diode
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
3.8 VDC
Must Release Voltage
0.5 VDC
Operate Time
0.5 ms
Release Time
0.5 ms
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Resistance
500 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 308
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1100,16000 Kč100,16 Kč
1089,17900 Kč891,79 Kč
2585,17640 Kč2 129,41 Kč
5082,25760 Kč4 112,88 Kč
10079,43750 Kč7 943,75 Kč
25075,85400 Kč18 963,50 Kč
50073,24858 Kč36 624,29 Kč
1 00070,73155 Kč70 731,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:100,16000 Kč
Unit Price with VAT:121,19360 Kč