7102-12-1011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7102-12-1011

7102-12-1011

DigiKey Part Number
306-1015-ND
Manufacturer
Manufacturer Product Number
7102-12-1011
Description
RELAY REED DPST 500MA 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Reed Relay DPST-NO (2 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
200VAC, 200VDC - Max
Coil Current
12 mA
Coil Type
Non Latching
Features
Diode, Electrostatic Shield
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
9 VDC
Must Release Voltage
1 VDC
Operate Time
1 ms
Release Time
0.1 ms
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Resistance
1 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1545,75000 Kč545,75 Kč
10486,15100 Kč4 861,51 Kč
25464,22560 Kč11 605,64 Kč
50448,28240 Kč22 414,12 Kč
100432,87860 Kč43 287,86 Kč
250413,30888 Kč103 327,22 Kč
500399,08780 Kč199 543,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:545,75000 Kč
Unit Price with VAT:660,35750 Kč