

5504-12-1 | |
---|---|
DigiKey Part Number | 5504-12-1-ND |
Manufacturer | |
Manufacturer Product Number | 5504-12-1 |
Description | RELAY REED SPST 3A 12V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5504-12-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 3500VAC, 3500VDC - Max | |
Coil Current | 68.6 mA | |
Coil Type | Non Latching | |
Features | EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 175 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
105 | 1 104,32724 Kč | 115 954,36 Kč |
Unit Price without VAT: | 1 104,32724 Kč |
---|---|
Unit Price with VAT: | 1 336,23596 Kč |