


3501-05-511 | |
|---|---|
DigiKey Part Number | 3501-05-511-ND |
Manufacturer | |
Manufacturer Product Number | 3501-05-511 |
Description | RELAY REED SPST 500MA 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3501-05-511 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 14.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.75 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 350 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 836,35000 Kč | 836,35 Kč |
| 10 | 744,79900 Kč | 7 447,99 Kč |
| 33 | 701,28879 Kč | 23 142,53 Kč |
| 66 | 677,19182 Kč | 44 694,66 Kč |
| 132 | 653,89841 Kč | 86 314,59 Kč |
| 264 | 631,39951 Kč | 166 689,47 Kč |
| Unit Price without VAT: | 836,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 011,98350 Kč |





