


2911-05-311 | |
|---|---|
DigiKey Part Number | 306-1205-ND |
Manufacturer | |
Manufacturer Product Number | 2911-05-311 |
Description | RELAY REED SPDT 250MA 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2911-05-311 Models |
Category | Coil Current 21.7 mA |
Manufacturer Coto Technology | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 3.8 VDC |
Part Status Active | Must Release Voltage 0.4 VDC |
Mounting Type Through Hole | Operate Time 1 ms |
Coil Voltage 5VDC | Release Time 2 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 250 mA | Coil Resistance 230 Ohms |
Switching Voltage 150VAC, 150VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 546,62000 Kč | 546,62 Kč |
| 10 | 486,91300 Kč | 4 869,13 Kč |
| 29 | 461,48172 Kč | 13 382,97 Kč |
| 58 | 445,62810 Kč | 25 846,43 Kč |
| 116 | 430,31371 Kč | 49 916,39 Kč |
| 261 | 413,05238 Kč | 107 806,67 Kč |
| 522 | 398,83586 Kč | 208 192,32 Kč |
| Unit Price without VAT: | 546,62000 Kč |
|---|---|
| Unit Price with VAT: | 661,41020 Kč |






